Part Details for 046288011000846+ by Kyocera AVX Components
Overview of 046288011000846+ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046288011000846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046288011000846+CT-ND
|
DigiKey | CONN FFC BOTTOM 11POS 0.5MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1999 In Stock |
|
$0.3210 / $0.9500 | Buy Now |
DISTI #
046288011000846+
|
Avnet Americas | Conn FFC/FPC SKT 11 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 046288011000846+) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4557 | Buy Now |
DISTI #
581-046288011000846+
|
Mouser Electronics | FFC & FPC Connectors 11P ZIF R/A SMT ON E TOUCH FLIP LOCK RoHS: Compliant | 0 |
|
$0.3210 / $0.3550 | Order Now |
|
Future Electronics | 6288 Series 11 Position FFC FPC Tabbed Right Angle Connector Socket RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 2000Reel |
|
$0.3500 / $0.3650 | Buy Now |
|
Future Electronics | 6288 Series 11 Position FFC FPC Tabbed Right Angle Connector Socket RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
DISTI #
04-6288-011-000-846+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4190 / $0.4450 | Buy Now |
DISTI #
046288011000846+
|
TTI | FFC & FPC Connectors 11P ZIF R/A SMT ON E TOUCH FLIP LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3180 / $0.3460 | Buy Now |
DISTI #
046288011000846+
|
Avnet Abacus | Conn FFC/FPC SKT 11 POS 0.5mm Solder RA SMD T/R (Alt: 046288011000846+) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 046288011000846+
046288011000846+ CAD Models
046288011000846+ Part Data Attributes
|
046288011000846+
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
046288011000846+
Kyocera AVX Components
Card Edge Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.382 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 |
Alternate Parts for 046288011000846+
This table gives cross-reference parts and alternative options found for 046288011000846+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046288011000846+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046288011000846+ | Card Edge Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046288011000846+ vs 046288011000846+ |
046288011000800+ | Card Edge Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046288011000846+ vs 046288011000800+ |
046288011000800+ | Card Edge Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 046288011000846+ vs 046288011000800+ |