Part Details for 046288012600846+ by Kyocera AVX Components
Overview of 046288012600846+ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046288012600846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046288012600846+CT-ND
|
DigiKey | CONN FFC BOTTOM 12POS 0.5MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1999 In Stock |
|
$0.5825 / $1.3000 | Buy Now |
DISTI #
046288012600846+
|
Avnet Americas | Conn FFC/FPC SKT 12 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 046288012600846+) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7889 | Buy Now |
DISTI #
346-046288012600846
|
Mouser Electronics | FFC & FPC Connectors FPC 0.5MM 12POS RoHS: Compliant | 0 |
|
$0.6690 | Order Now |
DISTI #
04-6288-012-600-846+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5960 / $0.6720 | Buy Now |
DISTI #
046288012600846+
|
Avnet Abacus | Conn FFC/FPC SKT 12 POS 0.5mm Solder RA SMD T/R (Alt: 046288012600846+) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |