Part Details for 046288022600846+ by Kyocera AVX Components
Overview of 046288022600846+ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046288022600846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046288022600846+CT-ND
|
DigiKey | CONN FFC BOTTOM 22POS 0.5MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1999 In Stock |
|
$0.8235 / $1.7100 | Buy Now |
DISTI #
346-046288022600846
|
Mouser Electronics | FFC & FPC Connectors FPC 0.5MM 22POS RoHS: Compliant | 0 |
|
$0.9110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7030 | Buy Now |
DISTI #
04-6288-022-600-846+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$1.0300 / $1.0900 | Buy Now |
DISTI #
046288022600846+
|
TTI | FFC & FPC Connectors FPC 0.5MM 22POS RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.9200 | Buy Now |