Part Details for 046293061004829+ by Kyocera AVX Components
Overview of 046293061004829+ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046293061004829+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046293061004829+CT-ND
|
DigiKey | CONN FPC 61POS 0.3MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1128 In Stock |
|
$0.9819 / $2.0400 | Buy Now |
DISTI #
046293061004829+
|
Avnet Americas | Conn FFC/FPC Socket 61 POS 0.3mm Solder RA SMD T/R - Tape and Reel (Alt: 046293061004829+) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3298 | Buy Now |
DISTI #
346-046293061004829+
|
Mouser Electronics | FFC & FPC Connectors 0.3mm Pitch 61pos RA Dual Back Lock Au RoHS: Compliant | 564 |
|
$1.0000 / $2.0400 | Buy Now |
DISTI #
04-6293-061-004-829+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$1.1900 / $1.2600 | Buy Now |
DISTI #
046293061004829+
|
Avnet Americas | Conn FFC/FPC Socket 61 POS 0.3mm Solder RA SMD T/R - Tape and Reel (Alt: 046293061004829+) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3298 | Buy Now |