Part Details for 046298003000883+ by Kyocera AVX Components
Overview of 046298003000883+ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046298003000883+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046298003000883+CT-ND
|
DigiKey | CONN FPC BOTTOM 3POS 0.5MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5950 In Stock |
|
$0.5048 / $1.4400 | Buy Now |
DISTI #
046298003000883+
|
Avnet Americas | Conn FFC/FPC Connector SKT 3 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 046298003000883+) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.7254 | Buy Now |
DISTI #
581-046298003000883+
|
Mouser Electronics | FFC & FPC Connectors 3P .5mm RA RCPT SMT AU PLATED RoHS: Compliant | 5863 |
|
$0.5040 / $1.1700 | Buy Now |
|
Future Electronics | 3 Position 0.5mm Pitch Right Angle Surface Mount Fine Pitch Connector RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5700 | Buy Now |
DISTI #
046298003000883+
|
TTI | FFC & FPC Connectors 3P .5mm RA RCPT SMT AU PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.5050 / $0.5790 | Buy Now |