There are no models available for this part yet.
Overview of 0462FDLF060/SB by The Kurtz Holding Gmbh & Co Beteiligungs Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0462FDLF060/SB by The Kurtz Holding Gmbh & Co Beteiligungs Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5152-0462FDLF060/SB-ND
|
DigiKey | DESOLDERING TIPS (PAIR) ERSADUR, Min Qty: 1 Lead time: 2 Weeks Container: Bag |
2 In Stock |
|
$96.6280 / $107.7800 | Buy Now | |
DISTI #
10140934
|
Techni-Tool, Inc. | Kurtz Ersa 0462FDLF060/SB DeSolder Tip, Lead Free, Pencil Pt, 6mm, Series 462 | 2 |
|
$113.2200 | Buy Now | |
DISTI #
10140934
|
TestEquity LLC | Kurtz Ersa 0462FDLF060/SB DeSolder Tip, Lead Free, Pencil Pt, 6mm, Series 462 | 2 |
|
$113.2200 | Buy Now |