-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 5A, 250VAC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3710
|
Newark | Surface Mount Fuse, Full Reel, Fuse Current:5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:250Vac, Voltage Rating Vdc:-, Fuse Case Style:4818 [1245 Metric], Product Range:Nano2 464 Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 0464005.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 / $0.8410 | Buy Now |
DISTI #
F3665CT-ND
|
DigiKey | FUSE BOARD MOUNT 5A 250VAC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2127 In Stock |
|
$0.6137 / $1.5700 | Buy Now |
DISTI #
576-0464005.DR
|
Mouser Electronics | Surface Mount Fuses 250VAC 5A .0119ohms 464 NANO2 RoHS: Compliant | 1369 |
|
$0.6130 / $1.4400 | Buy Now |
DISTI #
V79:2366_26104320
|
Arrow Electronics | Fuse Chip Fast Acting 5A 250V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R PSE Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 2986 |
|
$0.5927 / $0.7121 | Buy Now |
DISTI #
V72:2272_06409627
|
Arrow Electronics | Fuse Chip Fast Acting 5A 250V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R PSE Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2120 Container: Cut Strips | Americas - 895 |
|
$0.7192 / $0.9334 | Buy Now |
|
Future Electronics | 464 Series Fast-Acting 250 V 5 A 12.1 x 4.5 mm SMT NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$0.5800 / $0.6250 | Buy Now |
|
Future Electronics | 464 Series Fast-Acting 250 V 5 A 12.1 x 4.5 mm SMT NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.5800 / $0.6250 | Buy Now |
|
Future Electronics | 464 Series Fast-Acting 250 V 5 A 12.1 x 4.5 mm SMT NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5800 / $0.6250 | Buy Now |
DISTI #
64974094
|
Verical | Fuse Chip Fast Acting 5A 250V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R PSE Min Qty: 10 Package Multiple: 1 Date Code: 2146 | Americas - 2986 |
|
$0.5927 / $0.6770 | Buy Now |
DISTI #
77892998
|
Verical | Fuse Chip Fast Acting 5A 250V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R PSE Min Qty: 54 Package Multiple: 1 | Americas - 2045 |
|
$1.1471 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0464005.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0464005.DR
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 250VAC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 1 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 12.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 23 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | PSE; UMF | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.001 s |
This table gives cross-reference parts and alternative options found for 0464005.DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0464005.DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0464005. | Electric Fuse, Fast Blow, 5A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0464005.DR vs 0464005. |