Part Details for 0464363011 by Molex
Overview of 0464363011 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464363011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0464363011-ND
|
DigiKey | CONN RCPT TEN60 31POS PCB Min Qty: 540 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8014 | Buy Now |
DISTI #
0464363011
|
Avnet Americas | EXTreme Ten60 Conn Power RCP 7Power/24Signal POS 2.54mm/5.5mm/7.5mm Solder RA Thru-Hole 94 Terminal Tray - Trays (Alt: 0464363011) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$7.2318 / $9.6700 | Buy Now |
DISTI #
MOL46436-3011
|
Heilind Electronics | TEN60 RA RECPT ASSY | Americas - 0 in Stock |
|
$8.2678 / $8.3912 | Buy Now |
Part Details for 0464363011
0464363011 CAD Models
0464363011 Part Data Attributes
|
0464363011
Molex
Buy Now
Datasheet
|
Compare Parts:
0464363011
Molex
Rectangular Power Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
Alternate Parts for 0464363011
This table gives cross-reference parts and alternative options found for 0464363011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0464363011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0465623013 | Rectangular Power Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0464363011 vs 0465623013 |
0876642004 | Rectangular Power Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0464363011 vs 0876642004 |