Part Details for 0464369316 by Molex
Overview of 0464369316 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464369316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0464369316-ND
|
DigiKey | RA REC TEN60 G-1P-30S-G Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
235 In Stock |
|
$11.2035 / $16.8100 | Buy Now |
DISTI #
0464369316
|
Avnet Americas | Connector Power Receptacle 1Power/30Signal Position 5.5mm/2mm Press Fit Right Angle Through Hole 40 Terminal 1 Port Tray - Trays (Alt: 0464369316) RoHS: Not Compliant Min Qty: 480 Package Multiple: 240 Lead time: 19 Weeks, 0 Days Container: Tray | 480 Factory Stock |
|
$11.5680 / $13.4696 | Buy Now |
DISTI #
MOL46436-9316
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46436-9316 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46436-9316
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 40 In Stock |
|
$10.1500 / $16.2100 | Buy Now |
DISTI #
000000000006356153
|
Sager | Power to the Board EXTREME TEN60 Min Qty: 480 | 0 |
|
$10.7300 / $11.0900 | Buy Now |