Part Details for 0464369323 by Molex
Overview of 0464369323 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464369323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0464369323-ND
|
DigiKey | RA REC TEN60 G-3P-15S-3P-G Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
105 In Stock |
|
$15.8018 / $21.3400 | Buy Now |
DISTI #
0464369323
|
Avnet Americas | Connector Power Receptacle 6Power/15Signal Position 5.5mm/2mm Press Fit Right Angle Through Hole 75 Terminal 1 Port Tray - Trays (Alt: 0464369323) RoHS: Not Compliant Min Qty: 480 Package Multiple: 120 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$11.4200 / $19.4139 | Buy Now |
DISTI #
MOL46436-9323
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46436-9323 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46436-9323
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 20 In Stock |
|
$14.5600 / $20.9600 | Buy Now |