Part Details for 0464371093 by Molex
Overview of 0464371093 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464371093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0464371093-ND
|
DigiKey | TEN60 RA PLUG ASSY G-6S-2DC-G Min Qty: 600 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4951 | Buy Now |
DISTI #
0464371093
|
Avnet Americas | Connector Power Plug 2Power/6Signal Position 5.5mm/2.54mm Solder Right Angle Through Hole 26 Terminal 1 Port Tray (Alt: 0464371093) Min Qty: 600 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.4195 | Buy Now |
DISTI #
MOL46437-1093
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46437-1093 | Americas - 0 in Stock |
|
Buy Now |