Part Details for 0464371259 by Molex
Overview of 0464371259 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0464371259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0464371259-ND
|
DigiKey | PLUG ASSEMBLY GOLD PLATING ONLY Min Qty: 714 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7497 | Buy Now |
DISTI #
0464371259
|
Avnet Americas | Connector Power Plug 2 Position 7.5mm Press Fit Right Angle Through Hole 20 Terminal 1 Port Tray (Alt: 0464371259) RoHS: Not Compliant Min Qty: 714 Package Multiple: 357 Lead time: 12 Weeks, 0 Days | 0 |
|
$4.0352 | Buy Now |
DISTI #
MOL46437-1259
|
Heilind Electronics | PLUG ASSEMBLY TIN PLATING ONLY | Americas - 0 in Stock |
|
$4.4768 / $4.9981 | Buy Now |
Part Details for 0464371259
0464371259 CAD Models
0464371259 Part Data Attributes
|
0464371259
Molex
Buy Now
Datasheet
|
Compare Parts:
0464371259
Molex
Board Connector, 2 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 0.3 mΩ | |
Contact Style | HYBRID | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 |