Part Details for 0464373006 by Molex
Overview of 0464373006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464373006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0464373006-ND
|
DigiKey | CONN PLUG TEN60 30POS PCB Min Qty: 500 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1489 | Buy Now |
DISTI #
0464373006
|
Avnet Americas | EXTreme Ten60 MLX464373006 - Trays (Alt: 0464373006) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$7.2175 | Buy Now |
DISTI #
MOL46437-3006
|
Heilind Electronics | TEN60 RA PLUG ASSY | Americas - 0 in Stock |
|
$8.5943 / $8.7225 | Buy Now |
Part Details for 0464373006
0464373006 CAD Models
0464373006 Part Data Attributes
|
0464373006
Molex
Buy Now
Datasheet
|
Compare Parts:
0464373006
Molex
Board Connector, 30 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 0464373006
This table gives cross-reference parts and alternative options found for 0464373006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0464373006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78536-110HLF | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0464373006 vs 78536-110HLF |
69194-510 | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0464373006 vs 69194-510 |
84600-310HLF | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0464373006 vs 84600-310HLF |
95055-210 | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0464373006 vs 95055-210 |
95051-110LF | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0464373006 vs 95051-110LF |
54103-S06-10 | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0464373006 vs 54103-S06-10 |
68702-310HLF | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0464373006 vs 68702-310HLF |
84600-610H | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0464373006 vs 84600-610H |
95154-110T | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0464373006 vs 95154-110T |
79298-410HLF | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0464373006 vs 79298-410HLF |