Part Details for 0464373130 by Molex
Overview of 0464373130 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464373130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0464373130-ND
|
DigiKey | TEN60 RA PLUG ASSY G-25S-G PF Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
275 In Stock |
|
$7.7563 / $9.6900 | Buy Now |
DISTI #
0464373130
|
Avnet Americas | Connector Power Plug 25Signal Position 2mm Press Fit Right Angle Through Hole 25 Terminal 1 Port Tray - Trays (Alt: 0464373130) RoHS: Not Compliant Min Qty: 550 Package Multiple: 275 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$8.2254 / $10.6699 | Buy Now |
DISTI #
MOL46437-3130
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46437-3130 | Americas - 0 in Stock |
|
Buy Now |