Part Details for 0464373133 by Molex
Overview of 0464373133 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464373133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0464373133-ND
|
DigiKey | TEN60 RA PLUG ASSY G-40S-G PF Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
223 In Stock |
|
$11.8706 / $17.8100 | Buy Now |
DISTI #
0464373133
|
Avnet Americas | Connector Power Plug 40Signal Position 2mm Press Fit Right Angle Through Hole 40 Terminal 1 Port Tray - Trays (Alt: 0464373133) RoHS: Not Compliant Min Qty: 450 Package Multiple: 225 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$8.3950 / $14.2715 | Buy Now |
DISTI #
MOL46437-3133
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46437-3133 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46437-3133
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 45 In Stock |
|
$11.2000 / $17.1500 | Buy Now |