Part Details for 0464379306 by Molex
Overview of 0464379306 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464379306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0464379306-ND
|
DigiKey | RA PLUG TEN60 G-6P-G Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
500 In Stock |
|
$11.5712 / $17.3600 | Buy Now |
DISTI #
0464379306
|
Avnet Americas | Connector Power Plug 6 Position 5.5mm Press Fit Right Angle Through Hole 60 Terminal 1 Port Tray - Trays (Alt: 0464379306) RoHS: Not Compliant Min Qty: 500 Package Multiple: 125 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$10.8478 / $14.0717 | Buy Now |
DISTI #
MOL46437-9306
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46437-9306 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46437-9306
|
TTI | Power to the Board EXRTEME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$11.4500 | Buy Now |