Part Details for 0464379307 by Molex
Overview of 0464379307 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464379307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0464379307-ND
|
DigiKey | RA PLUG TEN60 G-7P-G Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
124 In Stock |
|
$11.3080 / $13.7300 | Buy Now |
DISTI #
0464379307
|
Avnet Americas | Connector Power Plug 7 Position 5.5mm Press Fit Right Angle Through Hole 70 Terminal 1 Port Tray - Trays (Alt: 0464379307) RoHS: Not Compliant Min Qty: 500 Package Multiple: 125 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$11.9917 / $15.5555 | Buy Now |
DISTI #
MOL46437-9307
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46437-9307 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46437-9307
|
TTI | Power to the Board EXRTEME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 25 In Stock |
|
$11.5900 / $13.7300 | Buy Now |