Part Details for 0464379309 by Molex
Overview of 0464379309 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464379309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0464379309-ND
|
DigiKey | RA PLUG TEN60 G-9P-G Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
98 In Stock |
|
$13.4650 / $15.8000 | Buy Now |
DISTI #
0464379309
|
Avnet Americas | Connector Power Plug 9 Position 5.5mm Press Fit Right Angle Through Hole 90 Terminal 1 Port Tray - Trays (Alt: 0464379309) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$14.2793 / $18.5230 | Buy Now |
DISTI #
MOL46437-9309
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46437-9309 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46437-9309
|
TTI | Power to the Board EXRTEME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 25 In Stock |
|
$13.6300 / $15.7700 | Buy Now |