Part Details for 0464379315 by Molex
Overview of 0464379315 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464379315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0464379315-ND
|
DigiKey | RA PLUG TEN60 G-5P-15S-G Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
124 In Stock |
|
$10.1977 / $14.4700 | Buy Now |
DISTI #
0464379315
|
Avnet Americas | Connector Power Plug 5Power/15Signal Position 5.5mm/2mm Press Fit Right Angle Through Hole 65 Terminal 1 Port Tray - Trays (Alt: 0464379315) RoHS: Not Compliant Min Qty: 500 Package Multiple: 125 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$11.1780 / $16.3580 | Buy Now |
DISTI #
MOL46437-9315
|
Heilind Electronics | RA PLUG TEN60 G-5P-15S-G | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46437-9315
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 25 In Stock |
|
$11.5300 / $14.4700 | Buy Now |
DISTI #
0464379315
|
Avnet Americas | Connector Power Plug 5Power/15Signal Position 5.5mm/2mm Press Fit Right Angle Through Hole 65 Terminal 1 Port Tray - Trays (Alt: 0464379315) RoHS: Not Compliant Min Qty: 500 Package Multiple: 125 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$11.1780 / $16.3580 | Buy Now |