There are no models available for this part yet.
Overview of 0464379316 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0464379316 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0464379316-ND
|
DigiKey | RA PLUG TEN60 G-1P-30S-G Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
200 In Stock |
|
$11.6641 / $17.5000 | Buy Now | |
DISTI #
0464379316
|
Avnet Americas | Connector Power Plug 1Power/30Signal Position 5.5mm/2mm Press Fit Right Angle Through Hole 40 Terminal 1 Port Tray - Trays (Alt: 0464379316) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$9.0327 / $14.0198 | Buy Now | |
DISTI #
MOL46437-9316
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46437-9316 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
46437-9316
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 40 In Stock |
|
$11.5400 / $17.0000 | Buy Now |