Part Details for 0464379328 by Molex
Overview of 0464379328 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464379328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0464379328-ND
|
DigiKey | RA PLUG TEN60 G-3P-30S-3P-G Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
88 In Stock |
|
$14.0124 / $21.0700 | Buy Now |
DISTI #
0464379328
|
Avnet Americas | Connector Power Plug 6Power/30Signal Position 5.5mm/2mm Press Fit Right Angle Through Hole 90 Terminal 1 Port Tray - Trays (Alt: 0464379328) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$15.7552 / $24.4540 | Buy Now |
DISTI #
MOL46437-9328
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46437-9328 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46437-9328
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 20 In Stock |
|
$17.4400 / $20.8600 | Buy Now |