-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1A, 250VAC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7049
|
Newark | Fuse, Time Lag, Smd, 1A Rohs Compliant: Yes |Littelfuse 0465001.DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 659 |
|
$1.0500 / $2.0800 | Buy Now |
DISTI #
12J3713
|
Newark | Fuse, Smd, 1A, Time Delay, Fuse Current:1A, Blow Characteristic:Time Delay, Voltage Rating Vac:250V, Voltage Rating Vdc:-, Fuse Case Style:4818 (12.1Mm X 4.5Mm), Product Range:Nano2 465 Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 0465001.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 | Buy Now |
DISTI #
F3667CT-ND
|
DigiKey | FUSE BOARD MOUNT 1A 250VAC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
302 In Stock |
|
$0.8077 / $2.0400 | Buy Now |
DISTI #
576-0465001.DR
|
Mouser Electronics | Surface Mount Fuses 250VAC 1A .107ohms 465 NANO2 RoHS: Compliant | 2561 |
|
$0.8300 / $1.7900 | Buy Now |
|
Future Electronics | 465 Series Time Lag 250 V 1 A 12.1 x 4.5 mm SMT NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 10500Reel |
|
$0.7850 / $0.8450 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 1A, 250VAC, 100A (IR), SURFACE MOUNT, NANO | 1500 |
|
$0.6385 / $1.5203 | Buy Now |
DISTI #
0465001.DR
|
TME | Fuse: fuse, time-lag, 1A, 250VAC, 250V, SMD, ceramic, 12.1x4.5mm, 465 Min Qty: 1 | 1415 |
|
$1.0500 / $1.8400 | Buy Now |
DISTI #
1817211RL
|
element14 Asia-Pacific | FUSE, TIME LAG, SMD, 1A RoHS: Compliant Min Qty: 100 Container: Reel | 659 |
|
$1.0499 / $1.2922 | Buy Now |
DISTI #
1817211
|
element14 Asia-Pacific | FUSE, TIME LAG, SMD, 1A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 659 |
|
$1.0499 / $1.8134 | Buy Now |
DISTI #
1817211
|
Farnell | FUSE, TIME LAG, SMD, 1A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 659 |
|
$1.0159 / $1.6495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0465001.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0465001.DR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 250VAC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 12.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CUL; PSE; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.01 s |