Part Details for 046501.6DR by Littelfuse Inc
Overview of 046501.6DR by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046501.6DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3719
|
Newark | Surface Mount Fuse, Fuse Current:1.6A, Blow Characteristic:Time Delay, Voltage Rating Vac:250Vac, Voltage Rating Vdc:-, Fuse Case Style:4818 [1245 Metric], Product Range:Nano2 465 Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 046501.6DR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8190 / $1.0400 | Buy Now |
DISTI #
F5578CT-ND
|
DigiKey | FUSE BOARD MNT 1.6A 250VAC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1619 In Stock |
|
$0.7997 / $1.4300 | Buy Now |
DISTI #
576-046501.6DR
|
Mouser Electronics | Surface Mount Fuses 250VAC 1.6A .056ohms 465 NANO2 RoHS: Compliant | 1431 |
|
$0.7990 / $1.3700 | Buy Now |
|
Future Electronics | 465 Series Time Lag 250 V 1.6 A 12.1 x 4.5 mm SMT NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7850 / $0.8250 | Buy Now |
|
Future Electronics | 465 Series Time Lag 250 V 1.6 A 12.1 x 4.5 mm SMT NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7850 / $0.8250 | Buy Now |
|
Bristol Electronics | 1528 |
|
RFQ | ||
DISTI #
46501.6
|
TTI | Surface Mount Fuses 1.6A 250V TIME DELAY RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.8100 / $0.8300 | Buy Now |
DISTI #
046501.6DR
|
TTI | Surface Mount Fuses 250VAC 1.6A .056ohms 465 NANO2 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.8000 / $0.8300 | Buy Now |
DISTI #
046501.6DR
|
TME | Fuse: fuse, time-lag, 1.6A, 250VAC, 250V, SMD, ceramic, 12.1x4.5mm Min Qty: 1 | 1478 |
|
$1.1500 / $1.9200 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 1.6A 250VAC 2SMD | 0 |
|
$2.0062 / $2.2068 | RFQ |
Part Details for 046501.6DR
046501.6DR CAD Models
046501.6DR Part Data Attributes
|
046501.6DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
046501.6DR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 12.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CUL; PSE; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 046501.6DR
This table gives cross-reference parts and alternative options found for 046501.6DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046501.6DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDL1-6/10 | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 046501.6DR vs GDL1-6/10 |
GPA1.60 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 046501.6DR vs GPA1.60 |
23501.6P | Electric Fuse, Fast Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 046501.6DR vs 23501.6P |
ATP1.60 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 046501.6DR vs ATP1.60 |
CFB0520T/1.6 | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | Camden Electronics Ltd | 046501.6DR vs CFB0520T/1.6 |
023201.6XP | Electric Fuse, Medium Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 046501.6DR vs 023201.6XP |
4651.6DR | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 046501.6DR vs 4651.6DR |
066401.6HXSL | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | 046501.6DR vs 066401.6HXSL |
JMP-A1.60 | Electric Fuse, | Conquer Electronics Co Ltd | 046501.6DR vs JMP-A1.60 |
0034.3778.G | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 046501.6DR vs 0034.3778.G |