046506.3
Description: Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT

Overview of 046506.3 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 046506.3 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 046506.3 by Littelfuse Inc

046506.3
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Additional Feature
JOULE-INTEGRAL-NOM AT RATED VOLTAGE(DC): 144.4
Blow Characteristic
TIME LAG
Body Breadth
4.5 mm
Body Height
4.5 mm
Body Length or Diameter
12.1 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e4
Joule Integral-Nom
144 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE AND REEL
Rated Breaking Capacity
100 A
Rated Current
6.3 A
Rated Voltage(AC)
250 V
Reference Standard
METI; PSE; UL
Surface Mount
YES
Terminal Finish
SILVER
Terminal Shape
END CAP
Want to compare parts?
  1. 046506.3
    Littelfuse Inc
    Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT
    VS

Related Parts for 046506.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 046506.3 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 046506.3 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 046506.3 would you like to use for your alert(s)?
  • Please alert me when 046506.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 046506.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 046506.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 046506.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 046506.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 046506.3 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: