Part Details for 04651 19ROT 50M 19MM by tesa UK Ltd
Overview of 04651 19ROT 50M 19MM by tesa UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04651 19ROT 50M 19MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13L7957
|
Bürklin Elektronik | Fabric tape, 19 x 0.31 mm, fabrics, red, 50 m, 04651 19ROT 50M 19MM Min Qty: 1 | 2 |
|
$27.7139 / $33.4693 | Buy Now |