Part Details for 04651-00504-00 by tesa UK Ltd
Overview of 04651-00504-00 by tesa UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04651-00504-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TESA-4651-19BK
|
TME | Tape: duct, W: 19mm, L: 50m, Thk: 0.31mm, black, natural rubber, 13% Min Qty: 1 | 27 |
|
$23.1800 / $26.2500 | Buy Now |