Part Details for 04651-00565-00 by tesa UK Ltd
Overview of 04651-00565-00 by tesa UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04651-00565-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13L7944
|
Bürklin Elektronik | Fabric tape, 15 mm x 310 µm, acrylic coated fabric, red, 50 m, 04651-00565-00 Min Qty: 1 | 9 |
|
$18.3413 / $21.1671 | Buy Now |