0465561245
Molex
Description: Board Connector, 40 Contact(s), Straight, 0.05 inch Pitch, Locking, Black Insulator, Plug,

Overview of 0465561245 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0465561245 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0465561245-ND
DigiKey CONN HD ARRAY PLUG 40P SMD GOLD Min Qty: 280 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 280 $11.3232
$11.3232 Buy Now
DISTI # 0465561245
Avnet Americas Conn Board to Board PL 40 POS 1.27mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0465561245) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 280 $9.6495
$9.6495 Buy Now
DISTI # MOL46556-1245
Heilind Electronics SeaRay Slim Plug Assy 04X 10 2.9 TIN Americas - 0 in Stock
  • 280 $11.9521
  • 840 $11.0059
$11.0059 / $11.9521 Buy Now
DISTI # 0465561245
Avnet Asia Conn Board to Board PL 40 POS 1.27mm Solder ST SMD Embossed T/R (Alt: 0465561245) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 15 Weeks, 0 Days 0
RFQ

CAD Models for 0465561245 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0465561245 by Molex

0465561245
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN
Contact Material
NOT SPECIFIED
Durability
100 Cycles
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
2.7 A
Terminal Pitch
1.27 mm
Total Number of Contacts
40
Want to compare parts?
  1. 0465561245
    Molex
    Board Connector, 40 Contact(s), Straight, 0.05 inch Pitch, Locking, Black Insulator, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0465561245 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0465561245 by Molex

Select Manufacturer
Which Manufacturer of 0465561245 would you like to use for your alert(s)?
  • Please alert me when 0465561245 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0465561245 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0465561245 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0465561245 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0465561245.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0465561245 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: