Part Details for 0465565745 by Molex
Overview of 0465565745 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0465565745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22018CT-ND
|
DigiKey | CONN HD ARRAY PLUG 200P SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.1293 / $27.1800 | Buy Now |
DISTI #
0465565745
|
Avnet Americas | Conn Board to Board HDR 200 POS 1.27mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0465565745) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$14.3298 / $24.7306 | Buy Now |
DISTI #
MOL46556-5745
|
Heilind Electronics | SEARAY SLIM PLUG ASSY 04X 9 TIN | Americas - 0 in Stock |
|
$21.3932 / $21.7126 | Buy Now |
DISTI #
0465565745
|
Avnet Asia | Conn Board to Board HDR 200 POS 1.27mm Solder ST SMD Embossed T/R (Alt: 0465565745) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0465565745
0465565745 CAD Models
0465565745 Part Data Attributes
|
0465565745
Molex
Buy Now
Datasheet
|
Compare Parts:
0465565745
Molex
Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0465565745
This table gives cross-reference parts and alternative options found for 0465565745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0465565745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50009-5050CLF | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 0465565745 vs 50009-5050CLF |
50009-1050L | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0465565745 vs 50009-1050L |
50009-3050G | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0465565745 vs 50009-3050G |
50009-3050LLF | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 0465565745 vs 50009-3050LLF |
50009-1050ALF | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 0465565745 vs 50009-1050ALF |
51145-3050J | Board Connector, 200 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0465565745 vs 51145-3050J |
SEAMI-50-11.0-L-04-2-A-K-TR | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0465565745 vs SEAMI-50-11.0-L-04-2-A-K-TR |
50009-1050C | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0465565745 vs 50009-1050C |
50016-350C | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0465565745 vs 50016-350C |
50009-5050ALF | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 0465565745 vs 50009-5050ALF |