Part Details for 0465573245 by Molex
Overview of 0465573245 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0465573245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0465573245-ND
|
DigiKey | CONN HD ARRAY RCPT 120P SMD GOLD Min Qty: 300 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.6882 | Buy Now |
DISTI #
0465573245
|
Avnet Americas | Conn Board to Board RCP 30 POS 1.27mm Solder ST SMD - Tape and Reel (Alt: 0465573245) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.9118 / $16.4568 | Buy Now |
DISTI #
MOL46557-3245
|
Heilind Electronics | SEARAY SLIM RECT ASSY 04X30X .1 TIN | Americas - 0 in Stock |
|
$13.3047 / $14.4486 | Buy Now |