Part Details for 0465574245 by Molex
Overview of 0465574245 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0465574245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0465574245-ND
|
DigiKey | CONN HD ARRAY RCPT 160P SMD GOLD Min Qty: 300 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.2383 | Buy Now |
DISTI #
0465574245
|
Avnet Americas | Conn Board to Board RCP 160 POS 1.27mm Solder ST Thru-Hole Embossed T/R - Tape and Reel (Alt: 0465574245) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$10.1382 / $18.7216 | Buy Now |
DISTI #
MOL46557-4245
|
Heilind Electronics | SEARAY SLIM RECT ASSY 04X40X .1 TIN | Americas - 0 in Stock |
|
$15.1357 / $16.4369 | Buy Now |
DISTI #
0465574245
|
Avnet Americas | Conn Board to Board RCP 160 POS 1.27mm Solder ST Thru-Hole Embossed T/R - Tape and Reel (Alt: 0465574245) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$10.1382 / $18.7216 | Buy Now |
DISTI #
0465574245
|
Avnet Asia | Conn Board to Board RCP 160 POS 1.27mm Solder ST Thru-Hole Embossed T/R (Alt: 0465574245) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0465574245
0465574245 CAD Models
0465574245 Part Data Attributes:
|
0465574245
Molex
Buy Now
Datasheet
|
Compare Parts:
0465574245
Molex
Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | POLARIZED | |
Body Breadth | 0.278 inch | |
Body Depth | 0.238 inch | |
Body Length | 2.284 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.5 N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.13 N |