There are no models available for this part yet.
Overview of 0465621103 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0465621103 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0465621103
|
Avnet Americas | EXTreme Ten60 Conn Power RCP 12Power/48Signal POS Solder ST Thru-Hole 61 Terminal 1 Port Tray - Trays (Alt: 0465621103) RoHS: Compliant Min Qty: 400 Package Multiple: 80 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$20.9584 | Buy Now | |
DISTI #
MOL46562-1103
|
Heilind Electronics | TEN60 VERT RECPT ASSY 2P-24S-2 | Americas - 0 in Stock |
|
$24.9565 | Buy Now |
CAD Models for 0465621103 by Molex
Part Data Attributes for 0465621103 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
EXTREME TEN60POWER, TERMINAL PITCH FOR POWER CONTACTS: 5.5 MM
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
46437-1103
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
61
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0465621103
This table gives cross-reference parts and alternative options found for 0465621103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0465621103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51741-30006001AA | Board Connector, 61 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0465621103 vs 51741-30006001AA |
51761-30005209CB | Board Connector, 61 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 0465621103 vs 51761-30005209CB |
51745-10006001C0 | Board Connector, 61 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 0465621103 vs 51745-10006001C0 |
51761-30004813CALF | Board Connector, 61 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 0465621103 vs 51761-30004813CALF |
51761-30005209CB | Board Connector, 61 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 0465621103 vs 51761-30005209CB |
51741-30004417AA | Board Connector, 61 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 0465621103 vs 51741-30004417AA |
51761-30005209BA | Board Connector, 61 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0465621103 vs 51761-30005209BA |
51762-I0106000CB | Board Connector, 61 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 0465621103 vs 51762-I0106000CB |
51745-10004417A0 | Board Connector, 61 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0465621103 vs 51745-10004417A0 |
51742-10905200CCLF | Board Connector, 61 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 0465621103 vs 51742-10905200CCLF |