Part Details for 0465629323 by Molex
Overview of 0465629323 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0465629323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0465629323-ND
|
DigiKey | VER REC TEN60 G-3P-15S-3P-G Min Qty: 400 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8018 | Buy Now |
DISTI #
0465629323
|
Avnet Americas | Connector Power Receptacle 6Power/15Signal Position 5.5mm/2mm Press Fit Vertical Through Hole 75 Terminal 1 Port Tray - Trays (Alt: 0465629323) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$12.5049 / $19.4091 | Buy Now |
DISTI #
MOL46562-9323
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46562-9323 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46562-9323
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$15.0300 / $15.6400 | Buy Now |