-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Supplemental, Surface Mount, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3723
|
Newark | Fuse, Smd, 250Ma, 1206, Fast Acting, Fuse Current:250Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:466 Series, Fuse Size Code:1206 Rohs Compliant: Yes |Littelfuse 0466.250NR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4816 |
|
$0.4180 / $0.9280 | Buy Now |
DISTI #
98K4523
|
Newark | Fuse, Smd, 0.25A, 1206, V Fast Acting, Fuse Current:250Ma, Product Range:466 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:125Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:50A, rohs Compliant: Yes |Littelfuse 0466.250NR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7169 |
|
$0.4180 / $0.9280 | Buy Now |
DISTI #
94X3261
|
Newark | Fuse, Smd, 0.25A, 1206, V Fast Acting, Fuse Current:250Ma, Product Range:466 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:125Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:50A, rohs Compliant: Yes |Littelfuse 0466.250NR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.4320 / $0.4540 | Buy Now |
DISTI #
F1452CT-ND
|
DigiKey | FUSE BRD MT 250MA 125VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
78225 In Stock |
|
$0.3541 / $0.9100 | Buy Now |
DISTI #
576-0466.250NR
|
Mouser Electronics | Surface Mount Fuses .25A 125V VERY FAST ACTING RoHS: Compliant | 14867 |
|
$0.2770 / $0.6500 | Buy Now |
DISTI #
V36:1790_06409647
|
Arrow Electronics | Fuse Chip Very Fast Acting 0.25A 125V SMD Solder Pad 1206 T/R CSA Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2325 | Americas - 80000 |
|
$0.3045 | Buy Now |
DISTI #
E02:0323_00181614
|
Arrow Electronics | Fuse Chip Very Fast Acting 0.25A 125V SMD Solder Pad 1206 T/R CSA Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Date Code: 2350 | Europe - 10000 |
|
$0.4197 | Buy Now |
DISTI #
V72:2272_06409647
|
Arrow Electronics | Fuse Chip Very Fast Acting 0.25A 125V SMD Solder Pad 1206 T/R CSA Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2140 Container: Cut Strips | Americas - 13 |
|
$0.3351 / $0.4582 | Buy Now |
DISTI #
70519029
|
RS | Fuse, Board Mount, 250MA, 125VAC/VDC | Littelfuse 0466.250NR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3546 |
|
$0.7300 / $0.9100 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 125 V 0.25 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.2500 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0466.250NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0466.250NR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Supplemental, Surface Mount, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.52 mm | |
Body Height | 0.58 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |