-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3725
|
Newark | Fuse, Smd, 500Ma, 1206, Fast Acting, Fuse Current:500Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:466 Series, Fuse Size Code:1206 Rohs Compliant: Yes |Littelfuse 0466.500NR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2563 |
|
$0.4010 / $0.5100 | Buy Now |
DISTI #
98K4524
|
Newark | Fuse, Very Fast, Smd, 0.5A, Fuse Current:500Ma, Product Range:466 Series, Voltage Rating Vac:63Vac, Voltage Rating V Dc:63Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Littelfuse 0466.500NR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3326 |
|
$0.4120 / $0.6300 | Buy Now |
DISTI #
28X4608
|
Newark | Fuse, Smd, 500Ma, 1206, Fast Acting, Full Reel, Fuse Current:500Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 (3216 Metric), Product Range:466 Series Rohs Compliant: Yes |Littelfuse 0466.500NR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3900 | Buy Now |
DISTI #
94X3263
|
Newark | Fuse, Very Fast, Smd, 0.5A, Full Reel, Fuse Current:500Ma, Product Range:466 Series, Voltage Rating Vac:63Vac, Voltage Rating V Dc:63Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0466.500NR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4280 / $0.4510 | Buy Now |
DISTI #
F1454CT-ND
|
DigiKey | FUSE BOARD MOUNT 500MA 63VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6437 In Stock |
|
$0.3506 / $0.8200 | Buy Now |
DISTI #
576-0466.500NR
|
Mouser Electronics | Surface Mount Fuses 63V .5A VFA Slimline RoHS: Compliant | 21928 |
|
$0.2190 / $0.5900 | Buy Now |
DISTI #
E02:0323_00181615
|
Arrow Electronics | Fuse Chip Very Fast Acting 0.5A 63V SMD Solder Pad 1206 T/R CSA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Date Code: 2411 | Europe - 10000 |
|
$0.2145 / $0.2924 | Buy Now |
DISTI #
V36:1790_06409651
|
Arrow Electronics | Fuse Chip Very Fast Acting 0.5A 63V SMD Solder Pad 1206 T/R CSA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2329 | Americas - 10000 |
|
$0.3047 / $0.3183 | Buy Now |
DISTI #
V72:2272_06409651
|
Arrow Electronics | Fuse Chip Very Fast Acting 0.5A 63V SMD Solder Pad 1206 T/R CSA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2134 Container: Cut Strips | Americas - 204 |
|
$0.3198 | Buy Now |
DISTI #
72244463
|
RS | Fuse, 466 Series, Fast Blow, Surface Mount, 63VAC/DC, 500mA | Littelfuse 0466.500NR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.9100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0466.500NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0466.500NR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.52 mm | |
Body Height | 0.58 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
This table gives cross-reference parts and alternative options found for 0466.500NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0466.500NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0466.500NRHF | Electric Fuse, Very Fast Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0466.500NR vs 0466.500NRHF |
0466.500 | Electric Fuse, Very Fast Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0466.500NR vs 0466.500 |