Part Details for 0466220201 by Molex
Overview of 0466220201 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0466220201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16964CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 3MM Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41 In Stock |
|
$0.9851 / $2.1500 | Buy Now |
DISTI #
0466220201
|
Avnet Americas | Micro-Fit BMI Right Angle Header with Solder Tab Single Row 2 Circuits 0.38µm Gold Plating Surface Mount LCP Black Emboss T/R - Tape and Reel (Alt: 0466220201) RoHS: Compliant Min Qty: 2070 Package Multiple: 2070 Container: Reel | 0 |
|
$0.9801 / $1.3713 | Buy Now |
DISTI #
MOL46622-0201
|
Heilind Electronics | MICROFIT BMI SR RA SMT NAIL 1 AU 2CKT | Americas - 0 in Stock |
|
$0.9580 / $1.1763 | Buy Now |
Part Details for 0466220201
0466220201 CAD Models
0466220201 Part Data Attributes
|
0466220201
Molex
Buy Now
Datasheet
|
Compare Parts:
0466220201
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |