Part Details for 0466220301 by Molex
Overview of 0466220301 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0466220301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16965CT-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 3MM Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2546 / $2.3400 | Buy Now |
DISTI #
0466220301
|
Avnet Americas | Micro-Fit BMI Right Angle Header with Solder Tab Single Row 3 Circuits 0.38µm Gold Plating Surface Mount LCP Black Emboss T/R - Tape and Reel (Alt: 0466220301) RoHS: Compliant Min Qty: 2070 Package Multiple: 2070 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.0654 / $1.4907 | Buy Now |
DISTI #
MOL46622-0301
|
Heilind Electronics | MICROFIT BMI SR RA SMT NAIL 1 AU 3CKT | Americas - 0 in Stock |
|
$1.0567 / $1.2787 | Buy Now |
Part Details for 0466220301
0466220301 CAD Models
0466220301 Part Data Attributes
|
0466220301
Molex
Buy Now
Datasheet
|
Compare Parts:
0466220301
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |