There are no models available for this part yet.
Overview of 0466220601 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0466220601 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM16968CT-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 3MM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26 In Stock |
|
$1.4745 / $2.9800 | Buy Now | |
DISTI #
0466220601
|
Avnet Americas | Micro-Fit BMI Right Angle Header with Solder Tab Single Row 6 Circuits 0.38µm Gold Plating Surface Mount LCP Black Emboss T/R - Tape and Reel (Alt: 0466220601) RoHS: Compliant Min Qty: 1610 Package Multiple: 1610 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4670 / $2.0525 | Buy Now | |
DISTI #
MOL46622-0601
|
Heilind Electronics | MICROFIT BMI SR RA SMT NAIL 1 AU 6CKT | Americas - 0 in Stock |
|
$1.5771 / $1.7606 | Buy Now |
CAD Models for 0466220601 by Molex
Part Data Attributes for 0466220601 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|