Part Details for 0466230301 by Molex
Overview of 0466230301 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 0466230301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16977-ND
|
DigiKey | CONN RCPT HSG 3POS 3.00MM Min Qty: 4000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2795 | Buy Now |
DISTI #
0466230301
|
Avnet Americas | Micro-Fit BMI Receptacle Housing Single Row Panel Mount 3 Circuits Nylon Black Bag - Bulk (Alt: 0466230301) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2650 / $0.3530 | Buy Now |
DISTI #
MOL46623-0301
|
Heilind Electronics | MICROFIT3.0 BMI SR FLOATING RECEPT 3CKT | Americas - 750 in Stock |
|
$0.2270 / $0.2796 | Buy Now |
DISTI #
46623-0301
|
TTI | Headers & Wire Housings MicroFit BMI SR PMT Recep 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 650 In Stock |
|
$0.2680 / $0.3050 | Buy Now |
DISTI #
0466230301
|
Avnet Americas | Micro-Fit BMI Receptacle Housing Single Row Panel Mount 3 Circuits Nylon Black Bag - Bulk (Alt: 0466230301) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2650 / $0.3530 | Buy Now |
DISTI #
MOL46623-0301
|
Interstate Connecting Components | MICROFIT3.0 BMI SR FLOATING RECEPT 3CKT | 250 |
|
$0.2270 / $0.2796 | Buy Now |
Part Details for 0466230301
0466230301 CAD Models
0466230301 Part Data Attributes:
|
0466230301
Molex
Buy Now
Datasheet
|
Compare Parts:
0466230301
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |