Part Details for 0467005.NR by Littelfuse Inc
Overview of 0467005.NR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0467005.NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H9002
|
Newark | Surface Mount Fuse, Fuse Current:5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:467 Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 0467005.NR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1383 |
|
$0.6310 / $1.3900 | Buy Now |
DISTI #
28X4622
|
Newark | Surface Mount Fuse, Full Reel, Fuse Current:5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:467 Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 0467005.NR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5430 / $0.5540 | Buy Now |
DISTI #
F1402CT-ND
|
DigiKey | FUSE BRD MNT 5A 32VAC 32VDC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21079 In Stock |
|
$0.5337 / $1.3700 | Buy Now |
DISTI #
576-0467005.NR
|
Mouser Electronics | Surface Mount Fuses 5A 32V VERY FAST ACTING RoHS: Compliant | 14091 |
|
$0.5340 / $1.3300 | Buy Now |
|
Future Electronics | 467 Series 0603 32 V 5 A Very Fast-Acting Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
|
Future Electronics | 467 Series 0603 32 V 5 A Very Fast-Acting Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
|
Bristol Electronics | 2978 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 48945 |
|
$0.3412 / $1.3125 | Buy Now |
|
Quest Components | FUSE,5A,32V,FAST ACTING,SMD,0603 | 39156 |
|
$0.3850 / $1.7500 | Buy Now |
DISTI #
0467005.NR.
|
TTI | Surface Mount Fuses 5A 32V VERY FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1750 In Stock |
|
$0.9100 | Buy Now |
Part Details for 0467005.NR
0467005.NR CAD Models
0467005.NR Part Data Attributes
|
0467005.NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0467005.NR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 35A (IR), Supplemental, Surface Mount, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.813 mm | |
Body Height | 0.305 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0467005.NR
This table gives cross-reference parts and alternative options found for 0467005.NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0467005.NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0467005.NRHF | Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 35A (IR), Supplemental, Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0467005.NR vs 0467005.NRHF |