Part Details for 0467005.NRHF by Littelfuse Inc
Overview of 0467005.NRHF by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0467005.NRHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2664
|
Newark | Smd Fuse, Very Fast Acting, 5A, 0603, Fuse Current:5A, Product Range:467 Series, Voltage Rating Vac:32V, Voltage Rating V Dc:32V, Blow Characteristic:Very Fast Acting, Fuse Case Style:0603, Breaking Capacity Current Ac:35A, Breaking Rohs Compliant: Yes |Littelfuse 0467005.NRHF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11085 |
|
$0.8480 / $1.2600 | Buy Now |
DISTI #
01P9374
|
Newark | Fuse 32V V/Fa Halogen Free 0603 5A/ Tr Rohs Compliant: Yes |Littelfuse 0467005.NRHF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.5960 | Buy Now |
DISTI #
F5701CT-ND
|
DigiKey | FUSE BRD MNT 5A 32VAC 32VDC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14055 In Stock |
|
$0.5337 / $1.3700 | Buy Now |
DISTI #
576-0467005.NRHF
|
Mouser Electronics | Surface Mount Fuses 32V 0603 5A V/FA HALIDE FREE RoHS: Compliant | 8234 |
|
$0.5330 / $1.1000 | Buy Now |
|
Future Electronics | FUSE 32V V/FA HALOGEN FREE 0603 5A RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6550 | Buy Now |
|
Future Electronics | FUSE 32V V/FA HALOGEN FREE 0603 5A RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6550 | Buy Now |
|
Future Electronics | FUSE 32V V/FA HALOGEN FREE 0603 5A RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6550 | Buy Now |
DISTI #
0467005.NRHF
|
TTI | Surface Mount Fuses 32V 0603 5A V/FA HALIDE FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5280 / $0.5440 | Buy Now |
DISTI #
2786402RL
|
element14 Asia-Pacific | SMD FUSE, VERY FAST ACTING, 5A, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 11085 |
|
$0.6963 / $0.7080 | Buy Now |
DISTI #
2786402
|
element14 Asia-Pacific | SMD FUSE, VERY FAST ACTING, 5A, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 11085 |
|
$0.6963 / $0.8970 | Buy Now |
Part Details for 0467005.NRHF
0467005.NRHF CAD Models
0467005.NRHF Part Data Attributes
|
0467005.NRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0467005.NRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 35A (IR), Supplemental, Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 0.813 mm | |
Body Height | 0.33 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 35 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |