Part Details for 0467200016 by Molex
Overview of 0467200016 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0467200016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0467200016
|
Avnet Americas | Conn Card Edge SKT 108 POS 0.8mm Solder ST Thru-Hole Tray - Trays (Alt: 0467200016) RoHS: Compliant Min Qty: 900 Package Multiple: 225 Container: Tray | 0 |
|
RFQ | |
DISTI #
0467200016
|
Avnet Americas | Conn Card Edge SKT 108 POS 0.8mm Solder ST Thru-Hole Tray - Trays (Alt: 0467200016) RoHS: Compliant Min Qty: 900 Package Multiple: 225 Container: Tray | 0 |
|
RFQ |
Part Details for 0467200016
0467200016 CAD Models
0467200016 Part Data Attributes:
|
0467200016
Molex
Buy Now
Datasheet
|
Compare Parts:
0467200016
Molex
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Material | BRASS |