Part Details for 0468.500NR by Littelfuse Inc
Overview of 0468.500NR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0468.500NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3981
|
Newark | Fuse, Smd, 500Ma, 1206, Time Delay, Fuse Current:500Ma, Blow Characteristic:Slow Blow, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Slo-Blo 468 Series Rohs Compliant: Yes |Littelfuse 0468.500NR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5146 |
|
$0.6310 / $1.3900 | Buy Now |
DISTI #
25R5615
|
Newark | Fuse, 1206, Antisurge, 500Ma, Fuse Current:500Ma, Product Range:Slo-Blo Series, Voltage Rating Vac:63Vac, Voltage Rating V Dc:63Vdc, Blow Characteristic:Time Delay, Fuse Case Style:1206, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Littelfuse 0468.500NR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4296 |
|
$0.6620 / $0.8770 | Buy Now |
DISTI #
28X4623
|
Newark | Fuse, Smd, 500Ma, 1206, Time Delay, Full Reel, Fuse Current:500Ma, Blow Characteristic:Slow Blow, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Slo-Blo 468 Series Rohs Compliant: Yes |Littelfuse 0468.500NR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5430 / $0.5540 | Buy Now |
DISTI #
F3156CT-ND
|
DigiKey | FUSE BOARD MOUNT 500MA 63VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16885 In Stock |
|
$0.5337 / $1.3700 | Buy Now |
DISTI #
576-0468.500NR
|
Mouser Electronics | Surface Mount Fuses 63V .5A Slo-Blo RoHS: Compliant | 12888 |
|
$0.4330 / $1.0300 | Buy Now |
|
Future Electronics | 468 Series 1206 Slo-Blo 63 V 0.5 A Ceramic Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 275000Reel |
|
$0.5250 / $0.5400 | Buy Now |
|
Future Electronics | 468 Series 1206 Slo-Blo 63 V 0.5 A Ceramic Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.5450 | Buy Now |
|
Bristol Electronics | 3471 |
|
RFQ | ||
|
Quest Components | FUSE,1A,63V,SLOW BLOW,SMD,1206 | 24 |
|
$0.6650 / $1.3300 | Buy Now |
|
Quest Components | FUSE,1A,63V,SLOW BLOW,SMD,1206 | 2740 |
|
$0.7260 / $2.4200 | Buy Now |
Part Details for 0468.500NR
0468.500NR CAD Models
0468.500NR Part Data Attributes
|
0468.500NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0468.500NR
Littelfuse Inc
Electric Fuse, Slow Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 1.5 MILLISEC AT 800% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Breadth | 1.52 mm | |
Body Height | 0.58 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.0015 s |
Alternate Parts for 0468.500NR
This table gives cross-reference parts and alternative options found for 0468.500NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0468.500NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0430.500WR | Electric Fuse, Slow Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 1206 | Littelfuse Inc | 0468.500NR vs 0430.500WR |
0468.500NRHF | Electric Fuse, Slow Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0468.500NR vs 0468.500NRHF |