-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 2A, 63VAC, 63VDC, 35A (IR), Surface Mount, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F2570CT-ND
|
DigiKey | FUSE BRD MNT 2A 63VAC 63VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5874 In Stock |
|
$0.5337 / $1.3700 | Buy Now |
DISTI #
576-0468002.NR
|
Mouser Electronics | Surface Mount Fuses 2A Slo-Blo RoHS: Compliant | 0 |
|
$0.4800 / $1.0300 | Order Now |
|
Future Electronics | 468 Series Slo-Blo 63 V 2 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.5250 | Buy Now |
|
Future Electronics | 468 Series Slo-Blo 63 V 2 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4905Cut Tape/Mini-Reel |
|
$0.8700 / $1.1800 | Buy Now |
|
Future Electronics | 468 Series Slo-Blo 63 V 2 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5250 / $0.5400 | Buy Now |
|
Quest Components | FUSE,2A,63V,SLOW BLOW,SMD,1206 | 11129 |
|
$1.3395 / $3.5720 | Buy Now |
DISTI #
0468002.NR.
|
TTI | Surface Mount Fuses 2A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 5770 In Stock |
|
$0.7480 | Buy Now |
DISTI #
0468002.NR
|
TTI | Surface Mount Fuses 2A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4820 / $0.4910 | Buy Now |
DISTI #
0468002.NR
|
TME | Fuse: fuse, time-lag, 2A, 63VAC, 63V, 63VDC, SMD, 3.18x1.52x0.58mm Min Qty: 5000 | 0 |
|
$1.1300 | RFQ |
|
CHIPMALL.COM LIMITED | SMD Fuse 2A 63V 1206 Fuses ROHS | 4042 |
|
$1.0198 / $1.3106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0468002.NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0468002.NR
Littelfuse Inc
Electric Fuse, Slow Blow, 2A, 63VAC, 63VDC, 35A (IR), Surface Mount, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A, PRE ARCING TIME: OPEN WITHIN 1.5 MILLISEC AT 800% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Breadth | 1.52 mm | |
Body Height | 0.58 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.0015 s |
This table gives cross-reference parts and alternative options found for 0468002.NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0468002.NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
468002. | Electric Fuse, Slow Blow, 2A, 63VAC, 63VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0468002.NR vs 468002. |
0468002. | Electric Fuse, Slow Blow, 2A, 63VAC, 63VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0468002.NR vs 0468002. |