Part Details for 046801640111846+ by Kyocera AVX Components
Overview of 046801640111846+ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046801640111846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046801640111846+CT-ND
|
DigiKey | CONN FFC VERT 40POS 0.5MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
489 In Stock |
|
$1.6451 / $3.1600 | Buy Now |
DISTI #
046801640111846+
|
Avnet Americas | FPC 0.5 MM - Tape and Reel (Alt: 046801640111846+) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$2.2281 | Buy Now |
DISTI #
581-046801640111846+
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P 0.5mm Vert Slide Lock RoHS: Compliant | 209 |
|
$1.7600 / $3.0900 | Buy Now |
DISTI #
046801640111846+
|
Avnet Americas | FPC 0.5 MM - Tape and Reel (Alt: 046801640111846+) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$2.2281 | Buy Now |