Part Details for 046806060000846+ by KYOCERA Corporation
Overview of 046806060000846+ by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 046806060000846+
046806060000846+ CAD Models
046806060000846+ Part Data Attributes
|
046806060000846+
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
046806060000846+
KYOCERA Corporation
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |