Part Details for 046809626210846+ by Kyocera AVX Components
Overview of 046809626210846+ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046809626210846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046809626210846+CT-ND
|
DigiKey | CONN FFC BOTTOM 26POS 0.5MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7770 In Stock |
|
$0.4100 / $1.2100 | Buy Now |
DISTI #
346-046809626210846+
|
Mouser Electronics | FFC & FPC Connectors 0.5mm Pitch 26pos RA Flip Lock ZIF Au RoHS: Compliant | 0 |
|
$0.4690 / $1.0700 | Order Now |
DISTI #
04-6809-626-210-846+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4100 / $0.4770 | Buy Now |
DISTI #
046809626210846+
|
TTI | FFC & FPC Connectors 0.5mm Pitch 26pos RA Flip Lock ZIF Au RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4100 / $0.4300 | Buy Now |