There are no models available for this part yet.
Overview of 046810620001846+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 046810620001846+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-046810620001846+CT-ND
|
DigiKey | CONN FFC BOTTOM 20POS 0.5MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1219 In Stock |
|
$1.0306 / $2.7100 | Buy Now | |
DISTI #
046810620001846+
|
Avnet Americas | FPC 0.5 MM - Tape and Reel (Alt: 046810620001846+) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$1.4735 | Buy Now | |
DISTI #
346-046810620001846+
|
Mouser Electronics | FFC & FPC Connectors 0.5mm Pitch 20pos RA Auto Lock Au RoHS: Compliant | 301 |
|
$1.0300 / $2.2600 | Buy Now | |
DISTI #
04-6810-620-001-846+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$1.4000 / $1.4200 | Buy Now |