Part Details for 046810660022846+T by KYOCERA Corporation
Overview of 046810660022846+T by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046810660022846+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
046810660022846+T
|
Avnet Americas | Connector FFC/FPC Socket 60 Position 0.5mm Surface Mount - Tape and Reel (Alt: 046810660022846+T) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.2669 | Buy Now |
Part Details for 046810660022846+T
046810660022846+T CAD Models
046810660022846+T Part Data Attributes
|
046810660022846+T
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
046810660022846+T
KYOCERA Corporation
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Connector Type | FFC/FPC CONNECTOR |