There are no models available for this part yet.
Overview of 046811608000846+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 046811608000846+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-046811608000846+-ND
|
DigiKey | CONN FFC BOTTOM 8POS 0.5MM R/A Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6621 | Buy Now | |
DISTI #
046811608000846+
|
Avnet Americas | FPC 0.3 MM - Tape and Reel (Alt: 046811608000846+) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8039 | Buy Now | |
DISTI #
346-046811608000846
|
Mouser Electronics | FFC & FPC Connectors FPC 0.5MM 08POS RoHS: Compliant | 0 |
|
$0.6620 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5690 | Buy Now | ||
DISTI #
04-6811-608-000-846+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.7390 | Buy Now |